0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD7LP684KV01K

DigiKey Part Number
490-KR355LD7LP684KV01KTR-ND - Tape & Reel (TR)
490-KR355LD7LP684KV01KCT-ND - Cut Tape (CT)
490-KR355LD7LP684KV01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD7LP684KV01K
Description
CAP CER 0.68UF 450V X7T SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.12000£2.12
10£1.46100£14.61
50£1.20060£60.03
100£1.12020£112.02
500£0.98420£492.10
1,000£0.94208£942.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.88149£1,762.98
4,000£0.85375£3,415.00
6,000£0.83985£5,039.10
Manufacturers Standard Package
Unit Price without VAT:£2.12000
Unit Price with VAT:£2.54400