
KCM55WR7YA476MH01K | |
|---|---|
DigiKey Part Number | 490-16296-2-ND - Tape & Reel (TR) 490-16296-1-ND - Cut Tape (CT) 490-16296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR7YA476MH01K |
Description | CAP CER 47UF 35V X7R SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR7YA476MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 10 | £2.56400 | £25.64 |
| 50 | £2.16760 | £108.38 |
| 100 | £2.04500 | £204.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.69862 | £849.31 |
| 1,000 | £1.65713 | £1,657.13 |
| Unit Price without VAT: | £3.56000 |
|---|---|
| Unit Price with VAT: | £4.27200 |

