0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55R5C3A223JDL1L

DigiKey Part Number
490-KCM55R5C3A223JDL1LTR-ND - Tape & Reel (TR)
490-KCM55R5C3A223JDL1LCT-ND - Cut Tape (CT)
490-KCM55R5C3A223JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55R5C3A223JDL1L
Description
CAP CER 0.022UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55R5C3A223JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.48000£2.48
10£1.73400£17.34
50£1.43680£71.84
100£1.34480£134.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.17255£469.02
800£1.12278£898.22
1,200£1.09786£1,317.43
2,000£1.07022£2,140.44
2,800£1.05407£2,951.40
4,000£1.03853£4,154.12
Manufacturers Standard Package
Unit Price without VAT:£2.48000
Unit Price with VAT:£2.97600