1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355TD7LQ105MV01L

DigiKey Part Number
490-KC355TD7LQ105MV01LTR-ND - Tape & Reel (TR)
490-KC355TD7LQ105MV01LCT-ND - Cut Tape (CT)
490-KC355TD7LQ105MV01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC355TD7LQ105MV01L
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KC355TD7LQ105MV01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.52000£3.52
10£2.51800£25.18
50£2.12300£106.15
100£2.00070£200.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.76523£706.09
800£1.69891£1,359.13
1,200£1.66568£1,998.82
2,000£1.62887£3,257.74
2,800£1.60733£4,500.52
4,000£1.58661£6,346.44
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400