
KC355QD7LF224KH01L | |
|---|---|
DigiKey Part Number | 490-KC355QD7LF224KH01LTR-ND - Tape & Reel (TR) 490-KC355QD7LF224KH01LCT-ND - Cut Tape (CT) 490-KC355QD7LF224KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355QD7LF224KH01L |
Description | CAP CER .22UF 1KV X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.95800 | £19.58 |
| 50 | £1.63500 | £81.75 |
| 100 | £1.45490 | £145.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.33708 | £534.83 |
| 800 | £1.27369 | £1,018.95 |
| 1,200 | £1.26906 | £1,522.87 |
| 2,000 | £1.20993 | £2,419.86 |
| 2,800 | £1.20686 | £3,379.21 |
| 4,000 | £1.20386 | £4,815.44 |
| 4,800 | £1.20241 | £5,771.57 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

