0.47 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355LD7LQ474KV01L

DigiKey Part Number
490-KC355LD7LQ474KV01LTR-ND - Tape & Reel (TR)
490-KC355LD7LQ474KV01LCT-ND - Cut Tape (CT)
490-KC355LD7LQ474KV01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC355LD7LQ474KV01L
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KC355LD7LQ474KV01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.27000£2.27
10£1.58300£15.83
50£1.30940£65.47
100£1.08390£108.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.00990£403.96
800£0.99476£795.81
1,200£0.98323£1,179.88
2,000£0.97120£1,942.40
2,800£0.96863£2,712.16
4,000£0.96611£3,864.44
Manufacturers Standard Package
Unit Price without VAT:£2.27000
Unit Price with VAT:£2.72400