
GRT32EC70J107ME13L | |
|---|---|
DigiKey Part Number | 490-GRT32EC70J107ME13LTR-ND - Tape & Reel (TR) 490-GRT32EC70J107ME13LCT-ND - Cut Tape (CT) 490-GRT32EC70J107ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70J107ME13L |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC70J107ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40500 | £4.05 |
| 50 | £0.31160 | £15.58 |
| 100 | £0.28300 | £28.30 |
| 500 | £0.23458 | £117.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21333 | £213.33 |
| 2,000 | £0.20137 | £402.74 |
| 3,000 | £0.19538 | £586.14 |
| 5,000 | £0.18874 | £943.70 |
| 7,000 | £0.18486 | £1,294.02 |
| 10,000 | £0.18113 | £1,811.30 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

