100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC70J107ME13L

DigiKey Part Number
490-GRT32EC70J107ME13LTR-ND - Tape & Reel (TR)
490-GRT32EC70J107ME13LCT-ND - Cut Tape (CT)
490-GRT32EC70J107ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32EC70J107ME13L
Description
CAP CER 100UF 6.3V X7S 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32EC70J107ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542,391
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.38400£3.84
50£0.29680£14.84
100£0.26950£26.95
500£0.22340£111.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21333£213.33
2,000£0.20137£402.74
3,000£0.19538£586.14
5,000£0.18874£943.70
7,000£0.18505£1,295.35
10,000£0.18113£1,811.30
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200