
GRT31MC81H105KE01L | |
|---|---|
DigiKey Part Number | 490-GRT31MC81H105KE01LTR-ND - Tape & Reel (TR) 490-GRT31MC81H105KE01LCT-ND - Cut Tape (CT) 490-GRT31MC81H105KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31MC81H105KE01L |
Description | CAP CER 1UF 50V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MC81H105KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06740 | £3.37 |
| 100 | £0.05910 | £5.91 |
| 500 | £0.04524 | £22.62 |
| 1,000 | £0.04099 | £40.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03472 | £104.16 |
| 6,000 | £0.03223 | £193.38 |
| 9,000 | £0.03098 | £278.82 |
| 15,000 | £0.02960 | £444.00 |
| 21,000 | £0.02879 | £604.59 |
| 30,000 | £0.02801 | £840.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

