
GRT31MC81E106KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31MC81E106KE01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31MC81E106KE01K |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MC81E106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04739 | £473.90 |
| Unit Price without VAT: | £0.04739 |
|---|---|
| Unit Price with VAT: | £0.05687 |

