
GRT31CC81A226KE01L | |
|---|---|
DigiKey Part Number | 490-12405-2-ND - Tape & Reel (TR) 490-12405-1-ND - Cut Tape (CT) 490-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81A226KE01L |
Description | CAP CER 22UF 10V X6S 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81A226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.39600 | £13.96 |
| 50 | £1.14540 | £57.27 |
| 100 | £1.06790 | £106.79 |
| 500 | £0.93650 | £468.25 |
| 1,000 | £0.89585 | £895.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.83774 | £1,675.48 |
| 4,000 | £0.81095 | £3,243.80 |
| 6,000 | £0.79754 | £4,785.24 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

