
GRT31CC81A106KE01L | |
|---|---|
DigiKey Part Number | 490-12403-2-ND - Tape & Reel (TR) 490-12403-1-ND - Cut Tape (CT) 490-12403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81A106KE01L |
Description | CAP CER 10UF 10V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81A106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35700 | £3.57 |
| 50 | £0.27320 | £13.66 |
| 100 | £0.24740 | £24.74 |
| 500 | £0.20406 | £102.03 |
| 1,000 | £0.19066 | £190.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17154 | £343.08 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

