
GRT21BC81A226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BC81A226ME13KTR-ND - Tape & Reel (TR) 490-GRT21BC81A226ME13KCT-ND - Cut Tape (CT) 490-GRT21BC81A226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81A226ME13K |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81A226ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 50 | £0.16660 | £8.33 |
| 100 | £0.14930 | £14.93 |
| 500 | £0.11994 | £59.97 |
| 1,000 | £0.11087 | £110.87 |
| 2,500 | £0.10131 | £253.28 |
| 5,000 | £0.09556 | £477.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07245 | £724.50 |
| 20,000 | £0.06915 | £1,383.00 |
| 30,000 | £0.06750 | £2,025.00 |
| 50,000 | £0.06567 | £3,283.50 |
| 70,000 | £0.06460 | £4,522.00 |
| 100,000 | £0.06357 | £6,357.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

