GRT188R60E226ME13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.05144
Datasheet
22 µF ±20% 2.5V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R60E226ME13J

DigiKey Part Number
490-GRT188R60E226ME13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R60E226ME13J
Description
CAP CER 22UF 2.5V X5R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±20% 2.5V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R60E226ME13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Derating Recommended
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04739£473.90
Manufacturers Standard Package
Unit Price without VAT:£0.04739
Unit Price with VAT:£0.05687