
GRT155C81C105KE13J | |
|---|---|
DigiKey Part Number | 490-GRT155C81C105KE13JTR-ND - Tape & Reel (TR) 490-GRT155C81C105KE13JCT-ND - Cut Tape (CT) 490-GRT155C81C105KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81C105KE13J |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81C105KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03820 | £1.91 |
| 100 | £0.03310 | £3.31 |
| 500 | £0.02464 | £12.32 |
| 1,000 | £0.02202 | £22.02 |
| 2,500 | £0.01926 | £48.15 |
| 5,000 | £0.01761 | £88.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01380 | £552.00 |
| 80,000 | £0.01306 | £1,044.80 |
| 120,000 | £0.01269 | £1,522.80 |
| 200,000 | £0.01229 | £2,458.00 |
| 280,000 | £0.01205 | £3,374.00 |
| 400,000 | £0.01182 | £4,728.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

