
GRT155C81A225KE13D | |
|---|---|
DigiKey Part Number | 490-12239-2-ND - Tape & Reel (TR) 490-12239-1-ND - Cut Tape (CT) 490-12239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A225KE13D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 50 | £0.04020 | £2.01 |
| 100 | £0.03490 | £3.49 |
| 500 | £0.02602 | £13.01 |
| 1,000 | £0.02330 | £23.30 |
| 2,500 | £0.02042 | £51.05 |
| 5,000 | £0.01869 | £93.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01678 | £167.80 |
| 20,000 | £0.01564 | £312.80 |
| 30,000 | £0.01507 | £452.10 |
| 50,000 | £0.01444 | £722.00 |
| 70,000 | £0.01407 | £984.90 |
| 100,000 | £0.01372 | £1,372.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

