
GRT1555C1H6R8DA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H6R8DA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H6R8DA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H6R8DA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H6R8DA02J |
Description | CAP CER 6.8PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H6R8DA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R8DA16D | Murata Electronics | 27,655 | 490-13293-1-ND | £0.07000 | Parametric Equivalent |
| GRT1555C1H6R8DA02D | Murata Electronics | 8,578 | 490-GRT1555C1H6R8DA02DCT-ND | £0.07000 | Parametric Equivalent |
| AC0402DRNPO9BN6R8 | YAGEO | 1,247 | 311-3645-1-ND | £0.07000 | Parametric Equivalent |
| C0402C689D5GACAUTO | KEMET | 3,062 | 399-15918-1-ND | £0.24000 | Parametric Equivalent |
| CGA2B2C0G1H6R8D050BA | TDK | 22 | 445-5580-1-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01180 | £1.18 |
| 500 | £0.00832 | £4.16 |
| 1,000 | £0.00728 | £7.28 |
| 2,500 | £0.00616 | £15.40 |
| 5,000 | £0.00549 | £27.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00391 | £195.50 |
| 100,000 | £0.00363 | £363.00 |
| 150,000 | £0.00349 | £523.50 |
| 250,000 | £0.00334 | £835.00 |
| 350,000 | £0.00325 | £1,137.50 |
| 500,000 | £0.00316 | £1,580.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

