Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H391FA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H391FA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H391FA02J |
Description | CAP CER 390PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H391FA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H391FA16D | Murata Electronics | 84,515 | 490-GCM1555C1H391FA16DCT-ND | £0.08000 | Parametric Equivalent |
| GCM1555C1H391FA16J | Murata Electronics | 0 | 490-GCM1555C1H391FA16JTR-ND | £0.00820 | Parametric Equivalent |
| GRT1555C1H391FA02D | Murata Electronics | 1,602 | 490-GRT1555C1H391FA02DCT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00542 | £271.00 |
| Unit Price without VAT: | £0.00542 |
|---|---|
| Unit Price with VAT: | £0.00650 |


