
GRT1555C1E120JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E120JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1E120JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1E120JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E120JA02J |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E120JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01100 | £0.55 |
| 100 | £0.00920 | £0.92 |
| 500 | £0.00642 | £3.21 |
| 1,000 | £0.00556 | £5.56 |
| 2,500 | £0.00467 | £11.67 |
| 5,000 | £0.00414 | £20.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00288 | £144.00 |
| 100,000 | £0.00266 | £266.00 |
| 150,000 | £0.00255 | £382.50 |
| 250,000 | £0.00243 | £607.50 |
| 350,000 | £0.00236 | £826.00 |
| 500,000 | £0.00229 | £1,145.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

