2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61A222KE01D

DigiKey Part Number
490-GRT033R61A222KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61A222KE01DCT-ND - Cut Tape (CT)
490-GRT033R61A222KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61A222KE01D
Description
CAP CER 2200PF 10V X5R 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61A222KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,270
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01400£0.14
50£0.00920£0.46
100£0.00770£0.77
500£0.00534£2.67
1,000£0.00461£4.61
2,500£0.00386£9.65
5,000£0.00340£17.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00260£39.00
30,000£0.00235£70.50
45,000£0.00222£99.90
75,000£0.00208£156.00
105,000£0.00200£210.00
150,000£0.00192£288.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400