0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMJN65C1H104JE01D

DigiKey Part Number
490-GRMJN65C1H104JE01DTR-ND - Tape & Reel (TR)
490-GRMJN65C1H104JE01DCT-ND - Cut Tape (CT)
490-GRMJN65C1H104JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRMJN65C1H104JE01D
Description
CAP CER 0.1UF 50V C0G/NP0 0704
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRMJN65C1H104JE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0704 (1810 Metric)
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,329
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16400£1.64
50£0.12020£6.01
100£0.10680£10.68
500£0.08438£42.19
1,000£0.07746£77.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06516£260.64
8,000£0.06142£491.36
12,000£0.05954£714.48
20,000£0.05746£1,149.20
28,000£0.05625£1,575.00
40,000£0.05508£2,203.20
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600