
GRM55DR7LV474KW01K | |
|---|---|
DigiKey Part Number | 490-GRM55DR7LV474KW01KTR-ND - Tape & Reel (TR) 490-GRM55DR7LV474KW01KCT-ND - Cut Tape (CT) 490-GRM55DR7LV474KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR7LV474KW01K |
Description | CAP CER 0.47UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR7LV474KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48200 | £4.82 |
| 50 | £0.37480 | £18.74 |
| 100 | £0.34180 | £34.18 |
| 500 | £0.28580 | £142.90 |
| 1,000 | £0.26850 | £268.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23561 | £942.44 |
| 8,000 | £0.22623 | £1,809.84 |
| 12,000 | £0.22153 | £2,658.36 |
| 20,000 | £0.21632 | £4,326.40 |
| 28,000 | £0.21327 | £5,971.56 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

