


GRM42A5C3F270JW01L | |
|---|---|
DigiKey Part Number | 490-11663-2-ND - Tape & Reel (TR) 490-11663-1-ND - Cut Tape (CT) 490-11663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM42A5C3F270JW01L |
Description | CAP CER 27PF 3.15KV C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 27 pF ±5% 3150V (3.15kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A5C3F270JW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

