47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC81C476ME15L

DigiKey Part Number
490-9968-2-ND - Tape & Reel (TR)
490-9968-1-ND - Cut Tape (CT)
490-9968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC81C476ME15L
Description
CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC81C476ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,521
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11630£116.30
2,000£0.10864£217.28
3,000£0.10480£314.40
5,000£0.10055£502.75
7,000£0.09806£686.42
10,000£0.09567£956.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22700£2.27
50£0.17020£8.51
100£0.15270£15.27
500£0.12314£61.57
Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23900£2.39
50£0.17880£8.94
100£0.16030£16.03
500£0.12932£64.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400