
GRM32EC70J107ME15K | |
|---|---|
DigiKey Part Number | 490-GRM32EC70J107ME15KTR-ND - Tape & Reel (TR) 490-GRM32EC70J107ME15KCT-ND - Cut Tape (CT) 490-GRM32EC70J107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC70J107ME15K |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC70J107ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25500 | £2.55 |
| 50 | £0.19200 | £9.60 |
| 100 | £0.17240 | £17.24 |
| 500 | £0.13952 | £69.76 |
| 1,000 | £0.12938 | £129.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11089 | £443.56 |
| 8,000 | £0.10539 | £843.12 |
| 12,000 | £0.10263 | £1,231.56 |
| 20,000 | £0.09958 | £1,991.60 |
| 28,000 | £0.09780 | £2,738.40 |
| 40,000 | £0.09608 | £3,843.20 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

