
GRM32D5C3A822FWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A822FWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A822FWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A822FWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A822FWA1K |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.20300 | £12.03 |
| 50 | £0.98200 | £49.10 |
| 100 | £0.91370 | £91.37 |
| 500 | £0.79810 | £399.05 |
| 1,000 | £0.76507 | £765.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.72275 | £2,891.00 |
| 8,000 | £0.70236 | £5,618.88 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

