
GRM32A7U3D151JW31D | |
|---|---|
DigiKey Part Number | 490-GRM32A7U3D151JW31DTR-ND - Tape & Reel (TR) 490-GRM32A7U3D151JW31DCT-ND - Cut Tape (CT) 490-GRM32A7U3D151JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U3D151JW31D |
Description | CAP CER 150PF 2KV U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U3D151JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16800 | £8.40 |
| 100 | £0.15040 | £15.04 |
| 500 | £0.12090 | £60.45 |
| 1,000 | £0.11180 | £111.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09533 | £381.32 |
| 8,000 | £0.09040 | £723.20 |
| 12,000 | £0.08793 | £1,055.16 |
| 20,000 | £0.08519 | £1,703.80 |
| 28,000 | £0.08359 | £2,340.52 |
| 40,000 | £0.08205 | £3,282.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

