100 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J107KEA8L

DigiKey Part Number
490-GRM31CR60J107KEA8LTR-ND - Tape & Reel (TR)
490-GRM31CR60J107KEA8LCT-ND - Cut Tape (CT)
490-GRM31CR60J107KEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J107KEA8L
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J107KEA8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,424
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19700£1.97
50£0.14620£7.31
100£0.13070£13.07
500£0.10428£52.14
1,000£0.09615£96.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08690£173.80
4,000£0.08154£326.16
6,000£0.07886£473.16
10,000£0.07589£758.90
14,000£0.07415£1,038.10
20,000£0.07248£1,449.60
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600