
GRM31C5C1H683JA01L | |
|---|---|
DigiKey Part Number | 490-3360-2-ND - Tape & Reel (TR) 490-3360-1-ND - Cut Tape (CT) 490-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H683JA01L |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H683JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.20900 | £2.09 |
| 50 | £0.15540 | £7.77 |
| 100 | £0.13890 | £13.89 |
| 500 | £0.11130 | £55.65 |
| 1,000 | £0.10276 | £102.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09301 | £186.02 |
| 4,000 | £0.08739 | £349.56 |
| 6,000 | £0.08458 | £507.48 |
| 10,000 | £0.08146 | £814.60 |
| 14,000 | £0.07964 | £1,114.96 |
| 20,000 | £0.07789 | £1,557.80 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

