
GRM31B5C2J222JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C2J222JWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C2J222JWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C2J222JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J222JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J222JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.09820 | £9.82 |
| 500 | £0.07720 | £38.60 |
| 1,000 | £0.07074 | £70.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05480 | £164.40 |
| 6,000 | £0.05129 | £307.74 |
| 9,000 | £0.04954 | £445.86 |
| 15,000 | £0.04760 | £714.00 |
| 21,000 | £0.04646 | £975.66 |
| 30,000 | £0.04537 | £1,361.10 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

