27 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3A270JW31D

DigiKey Part Number
490-6500-2-ND - Tape & Reel (TR)
490-6500-1-ND - Cut Tape (CT)
490-6500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U3A270JW31D
Description
CAP CER 27PF 1KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3A270JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,173
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.11900£1.19
50£0.08620£4.31
100£0.07600£7.60
500£0.05896£29.48
1,000£0.05372£53.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04456£178.24
8,000£0.04172£333.76
12,000£0.04030£483.60
20,000£0.03873£774.60
28,000£0.03781£1,058.68
40,000£0.03693£1,477.20
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000