
GRM31A5C3A271FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A271FWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A271FWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A271FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A271FWA1D |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A271FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26300 | £2.63 |
| 50 | £0.19800 | £9.90 |
| 100 | £0.19650 | £19.65 |
| 500 | £0.16260 | £81.30 |
| 1,000 | £0.15071 | £150.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12142 | £485.68 |
| 8,000 | £0.11556 | £924.48 |
| 12,000 | £0.11262 | £1,351.44 |
| 20,000 | £0.10936 | £2,187.20 |
| 28,000 | £0.10746 | £3,008.88 |
| 40,000 | £0.10562 | £4,224.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

