
GRM31A5C3A270FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A270FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A270FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A270FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A270FW01D |
Description | CAP CER 27PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A270FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30900 | £3.09 |
| 50 | £0.23500 | £11.75 |
| 100 | £0.21230 | £21.23 |
| 500 | £0.17402 | £87.01 |
| 1,000 | £0.16218 | £162.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14731 | £589.24 |
| 8,000 | £0.14058 | £1,124.64 |
| 12,000 | £0.13721 | £1,646.52 |
| 20,000 | £0.13347 | £2,669.40 |
| 28,000 | £0.13128 | £3,675.84 |
| 40,000 | £0.12918 | £5,167.20 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

