GRM31A5C2J101FW01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.14843
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.13974
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.13066
Datasheet
100 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J101FW01D

DigiKey Part Number
490-GRM31A5C2J101FW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J101FW01DCT-ND - Cut Tape (CT)
490-GRM31A5C2J101FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J101FW01D
Description
CAP CER 100PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J101FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.29400£2.94
50£0.22320£11.16
100£0.20140£20.14
500£0.16462£82.31
1,000£0.15326£153.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13895£555.80
8,000£0.13249£1,059.92
12,000£0.12925£1,551.00
20,000£0.12567£2,513.40
28,000£0.12357£3,459.96
40,000£0.12155£4,862.00
48,000£0.12060£5,788.80
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400