GRM319R71H124KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,263
Unit Price: £0.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,301
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 7,812
Unit Price: £0.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09493
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,575
Unit Price: £0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 875
Unit Price: £0.30000
Datasheet
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H124KA01D

DigiKey Part Number
GRM319R71H124KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H124KA01D
Description
CAP CER 0.12UF 50V X7R 1206
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H124KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06499£259.96
Manufacturers Standard Package
Unit Price without VAT:£0.06499
Unit Price with VAT:£0.07799