
GRM3195C1H223JA01J | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H223JA01JTR-ND - Tape & Reel (TR) 490-GRM3195C1H223JA01JCT-ND - Cut Tape (CT) 490-GRM3195C1H223JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H223JA01J |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H223JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14200 | £1.42 |
| 50 | £0.10380 | £5.19 |
| 100 | £0.09210 | £9.21 |
| 500 | £0.07216 | £36.08 |
| 1,000 | £0.06602 | £66.02 |
| 2,500 | £0.05955 | £148.88 |
| 5,000 | £0.05565 | £278.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05095 | £509.50 |
| 20,000 | £0.04838 | £967.60 |
| 30,000 | £0.04710 | £1,413.00 |
| 50,000 | £0.04567 | £2,283.50 |
| 70,000 | £0.04484 | £3,138.80 |
| 100,000 | £0.04404 | £4,404.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

