4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ7YA475ME15K

DigiKey Part Number
490-GRM21BZ7YA475ME15KTR-ND - Tape & Reel (TR)
490-GRM21BZ7YA475ME15KCT-ND - Cut Tape (CT)
490-GRM21BZ7YA475ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ7YA475ME15K
Description
CAP CER 4.7UF 35V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ7YA475ME15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BZ7YA475ME15LMurata Electronics34,836490-GRM21BZ7YA475ME15LCT-ND£0.21000Parametric Equivalent
C2012X7R1V475M125ACTDK27,553445-7556-1-ND£0.45000Parametric Equivalent
C2012X7R1V475M125AETDK13,505445-172490-1-ND£0.47000Parametric Equivalent
CGA4J1X7R1V475M125ACTDK10,432445-CGA4J1X7R1V475M125ACCT-ND£0.37000Parametric Equivalent
CGA4J1X7R1V475M125AETDK17,928445-172480-1-ND£0.47000Parametric Equivalent
In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12200£1.22
50£0.08780£4.39
100£0.07750£7.75
500£0.06026£30.13
1,000£0.05493£54.93
2,500£0.04932£123.30
5,000£0.04594£229.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04193£419.30
20,000£0.03970£794.00
30,000£0.03859£1,157.70
50,000£0.03736£1,868.00
70,000£0.03663£2,564.10
100,000£0.03594£3,594.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200