
GRM21BZ7YA475KE15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ7YA475KE15LTR-ND - Tape & Reel (TR) 490-GRM21BZ7YA475KE15LCT-ND - Cut Tape (CT) 490-GRM21BZ7YA475KE15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ7YA475KE15L |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ7YA475KE15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12300 | £1.23 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.06082 | £30.41 |
| 1,000 | £0.05544 | £55.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04742 | £142.26 |
| 6,000 | £0.04427 | £265.62 |
| 9,000 | £0.04270 | £384.30 |
| 15,000 | £0.04095 | £614.25 |
| 21,000 | £0.03993 | £838.53 |
| 30,000 | £0.03895 | £1,168.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

