
GRM21BR61C226ME44K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61C226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BR61C226ME44KCT-ND - Cut Tape (CT) 490-GRM21BR61C226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C226ME44K |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C226ME44K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11040 | £5.52 |
| 100 | £0.09800 | £9.80 |
| 500 | £0.07704 | £38.52 |
| 1,000 | £0.07059 | £70.59 |
| 2,500 | £0.06379 | £159.47 |
| 5,000 | £0.05969 | £298.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05470 | £547.00 |
| 20,000 | £0.05201 | £1,040.20 |
| 30,000 | £0.05065 | £1,519.50 |
| 50,000 | £0.04916 | £2,458.00 |
| 70,000 | £0.04828 | £3,379.60 |
| 100,000 | £0.04744 | £4,744.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

