
GRM21BR60G476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60G476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BR60G476ME01KCT-ND - Cut Tape (CT) 490-GRM21BR60G476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60G476ME01K |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60G476ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14500 | £1.45 |
| 50 | £0.10600 | £5.30 |
| 100 | £0.09400 | £9.40 |
| 500 | £0.07378 | £36.89 |
| 1,000 | £0.06755 | £67.55 |
| 2,500 | £0.06096 | £152.40 |
| 5,000 | £0.05700 | £285.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04417 | £441.70 |
| 20,000 | £0.04185 | £837.00 |
| 30,000 | £0.04070 | £1,221.00 |
| 50,000 | £0.03941 | £1,970.50 |
| 70,000 | £0.03866 | £2,706.20 |
| 100,000 | £0.03794 | £3,794.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

