100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60E107ME15L

DigiKey Part Number
490-13979-2-ND - Tape & Reel (TR)
490-13979-1-ND - Cut Tape (CT)
490-13979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60E107ME15L
Description
CAP CER 100UF 2.5V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60E107ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,242
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35400£3.54
50£0.27080£13.54
100£0.24510£24.51
500£0.20180£100.90
1,000£0.18841£188.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16697£500.91
6,000£0.15911£954.66
9,000£0.15518£1,396.62
15,000£0.15081£2,262.15
21,000£0.14826£3,113.46
30,000£0.14581£4,374.30
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400