
GRM21BC71E106ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E106ME01KTR-ND - Tape & Reel (TR) 490-GRM21BC71E106ME01KCT-ND - Cut Tape (CT) 490-GRM21BC71E106ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106ME01K |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E106ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10320 | £5.16 |
| 100 | £0.09150 | £9.15 |
| 500 | £0.07170 | £35.85 |
| 1,000 | £0.06560 | £65.60 |
| 2,500 | £0.05916 | £147.90 |
| 5,000 | £0.05528 | £276.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05060 | £506.00 |
| 20,000 | £0.04805 | £961.00 |
| 30,000 | £0.04677 | £1,403.10 |
| 50,000 | £0.04536 | £2,268.00 |
| 70,000 | £0.04453 | £3,117.10 |
| 100,000 | £0.04373 | £4,373.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

