
GRM21BC71E106KE01K | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E106KE01KTR-ND - Tape & Reel (TR) 490-GRM21BC71E106KE01KCT-ND - Cut Tape (CT) 490-GRM21BC71E106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106KE01K |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10300 | £5.15 |
| 100 | £0.09120 | £9.12 |
| 500 | £0.07140 | £35.70 |
| 1,000 | £0.06532 | £65.32 |
| 2,500 | £0.05890 | £147.25 |
| 5,000 | £0.05504 | £275.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05037 | £503.70 |
| 20,000 | £0.04783 | £956.60 |
| 30,000 | £0.04656 | £1,396.80 |
| 50,000 | £0.04514 | £2,257.00 |
| 70,000 | £0.04432 | £3,102.40 |
| 100,000 | £0.04352 | £4,352.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

