
GRM219R61H105KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R61H105KA73JTR-ND - Tape & Reel (TR) 490-GRM219R61H105KA73JCT-ND - Cut Tape (CT) 490-GRM219R61H105KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61H105KA73J |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61H105KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04260 | £4.26 |
| 500 | £0.03208 | £16.04 |
| 1,000 | £0.02885 | £28.85 |
| 2,500 | £0.02544 | £63.60 |
| 5,000 | £0.02338 | £116.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02108 | £210.80 |
| 20,000 | £0.01973 | £394.60 |
| 30,000 | £0.01905 | £571.50 |
| 50,000 | £0.01830 | £915.00 |
| 70,000 | £0.01787 | £1,250.90 |
| 100,000 | £0.01745 | £1,745.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

