
GRM2165C2A682JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A682JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C2A682JA01DCT-ND - Cut Tape (CT) 490-GRM2165C2A682JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A682JA01D |
Description | CAP CER 6800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A682JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04480 | £2.24 |
| 100 | £0.03890 | £3.89 |
| 500 | £0.02912 | £14.56 |
| 1,000 | £0.02612 | £26.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02103 | £84.12 |
| 8,000 | £0.01941 | £155.28 |
| 12,000 | £0.01860 | £223.20 |
| 20,000 | £0.01771 | £354.20 |
| 28,000 | £0.01718 | £481.04 |
| 40,000 | £0.01668 | £667.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

