
GRM2165C1H392JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H392JA01JTR-ND - Tape & Reel (TR) 490-GRM2165C1H392JA01JCT-ND - Cut Tape (CT) 490-GRM2165C1H392JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H392JA01J |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H392JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05700 | £0.57 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03460 | £3.46 |
| 500 | £0.02572 | £12.86 |
| 1,000 | £0.02302 | £23.02 |
| 2,500 | £0.02016 | £50.40 |
| 5,000 | £0.01845 | £92.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01655 | £165.50 |
| 20,000 | £0.01542 | £308.40 |
| 30,000 | £0.01486 | £445.80 |
| 50,000 | £0.01423 | £711.50 |
| 70,000 | £0.01387 | £970.90 |
| 100,000 | £0.01352 | £1,352.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

