
GRM2165C1H242JA01D | |
|---|---|
DigiKey Part Number | 490-1629-2-ND - Tape & Reel (TR) 490-1629-1-ND - Cut Tape (CT) 490-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H242JA01D |
Description | CAP CER 2400PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H242JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03170 | £3.17 |
| 500 | £0.02352 | £11.76 |
| 1,000 | £0.02102 | £21.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01675 | £67.00 |
| 8,000 | £0.01540 | £123.20 |
| 12,000 | £0.01472 | £176.64 |
| 20,000 | £0.01396 | £279.20 |
| 28,000 | £0.01352 | £378.56 |
| 40,000 | £0.01310 | £524.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

