
GRM188Z71C225KE43J | |
|---|---|
DigiKey Part Number | 490-GRM188Z71C225KE43JTR-ND - Tape & Reel (TR) 490-GRM188Z71C225KE43JCT-ND - Cut Tape (CT) 490-GRM188Z71C225KE43JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71C225KE43J |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71C225KE43J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05040 | £2.52 |
| 100 | £0.04390 | £4.39 |
| 500 | £0.03316 | £16.58 |
| 1,000 | £0.02983 | £29.83 |
| 2,500 | £0.02634 | £65.85 |
| 5,000 | £0.02424 | £121.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02186 | £218.60 |
| 20,000 | £0.02048 | £409.60 |
| 30,000 | £0.01979 | £593.70 |
| 50,000 | £0.01902 | £951.00 |
| 70,000 | £0.01857 | £1,299.90 |
| 100,000 | £0.01814 | £1,814.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

