GRM188R72A152KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3,120
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01858
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01381
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,805
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00257
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,204
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,370
Unit Price: £0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,043
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17671
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A152KA01J

DigiKey Part Number
GRM188R72A152KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R72A152KA01J
Description
CAP CER 1500PF 100V X7R 0603
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A152KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01174£117.40
Manufacturers Standard Package
Unit Price without VAT:£0.01174
Unit Price with VAT:£0.01409