1 µF ±20% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D72A105ME01W

DigiKey Part Number
490-GRM188D72A105ME01WTR-ND - Tape & Reel (TR)
490-GRM188D72A105ME01WCT-ND - Cut Tape (CT)
490-GRM188D72A105ME01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D72A105ME01W
Description
CAP CER 1UF 100V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D72A105ME01W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,862
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16200£1.62
50£0.11920£5.96
100£0.10600£10.60
500£0.08366£41.83
1,000£0.07677£76.77
2,500£0.06952£173.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.06085£486.80
16,000£0.05779£924.64
24,000£0.05625£1,350.00
40,000£0.05455£2,182.00
56,000£0.05356£2,999.36
80,000£0.05260£4,208.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400